ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

€83.23

(exc. VAT)

€102.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€83.23

*price indicative

RS Stock No.:
185-770
Mfr. Part No.:
II5483
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M18

Supply Voltage

10 → 36 V dc

Length

96mm

IP Rating

IP65

Mounting Type

Non-Flush

Switching Current

250 mA

Shielding

Unshielded

Series

II

Switching Frequency

200 Hz

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor represents the pinnacle of precision and reliability for industrial applications. Designed for robust performance, it offers unparalleled versatility while ensuring exceptional accuracy. With its PNP electrical design, the sensor operates seamlessly within a wide voltage range, making it ideal for diverse environments. The threaded housing facilitates easy installation, and the IP65 protection ensures it stands firm against dust and moisture. Equipped with a yellow LED display for quick status checks, this device promises effortless monitoring.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Permanently legible laser type label
With robust 28 mm diameter connector
For a precise position detection on machines

Related links