ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 14 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

€103.47

(exc. VAT)

€127.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.47

*price indicative

RS Stock No.:
185-784
Mfr. Part No.:
IIT206
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

59mm

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

100 Hz

Shielding

Shielded

Series

IIT

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for precision and reliability in industrial applications. With its increased sensing range of up to 14mm, it excels in detecting metallic objects, making it ideal for regular cleaning processes and various automation tasks. The robust construction, featuring a stainless steel housing and IP 68/IP 69K protection ratings, ensures it operates efficiently even in demanding environments. Enhanced with reverse polarity protection and short circuit safety features, this sensor guarantees durability and operational stability, providing peace of mind in your workflows.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links