ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP/NPN NO, 10 → 55 V dc
- RS Stock No.:
- 185-809
- Mfr. Part No.:
- IM9201
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€118.99
(exc. VAT)
€146.36
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.99 |
*price indicative
- RS Stock No.:
- 185-809
- Mfr. Part No.:
- IM9201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 120mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | IM | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 55 V dc | ||
Length 120mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series IM | ||
Switching Current 400 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to deliver high precision and reliability in various applications. With robust PNP/NPN electrical design, the product ensures a normally open output function that effectively caters to modern industrial needs. Featuring a sensing range of 20mm, the sensor excels in accuracy, making it ideal for both demanding environments and standard use. It boasts a rectangular housing that measures 40 x 40 x 120mm, facilitating effortless installation with its non flush mountable design.
Long sensing range for use in conveying
Two-wire technology
Robust housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Robust housing for use in harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
