ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-135
- Mfr. Part No.:
- IM5037
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.12
(exc. VAT)
€129.30
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.12 |
*price indicative
- RS Stock No.:
- 190-135
- Mfr. Part No.:
- IM5037
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M20 | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 120mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 250 Hz | |
| Series | IM | |
| Switching Current | 400 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M20 | ||
Supply Voltage 10 → 55 V dc | ||
Length 120mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 250 Hz | ||
Series IM | ||
Switching Current 400 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for precision and reliability in diverse industrial applications. Designed with versatility in mind, it features selectable output functions that allow for adaptable integration into various systems. Its robust housing ensures durability, while the compact dimensions enable convenient installation, even in space restricted environments. The sensor's extended sensing range and environmental protection rating enhance its functionality, making it suitable for a wide range of tasks under challenging conditions.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Output function normally open or normally closed programmable
Two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
