ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 55 V dc
- RS Stock No.:
- 190-833
- Mfr. Part No.:
- IN5227
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.23
(exc. VAT)
€110.98
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.23 |
*price indicative
- RS Stock No.:
- 190-833
- Mfr. Part No.:
- IN5227
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IN | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 1.4 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 55 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IN | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 1.4 KHz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precision in various industrial applications, offering unmatched reliability and performance. With a compact rectangular housing that allows for easy flush mounting, it seamlessly integrates into your machinery, ensuring minimal disruption. Built to withstand challenging environments, it operates effectively across a wide temperature range and boasts an impressive protection rating. The sensors robust electrical design provides a normally open output function, ensuring a dependable response in critical operations.
Particularly space-saving rectangular housing
For use where space is restricted
With long PVC cable
Very high switching frequency
Wide operating temperature range
For use where space is restricted
With long PVC cable
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 55 V dc
