ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc
- RS Stock No.:
- 185-950
- Mfr. Part No.:
- I7R212
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€158.31
(exc. VAT)
€194.72
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.31 |
*price indicative
- RS Stock No.:
- 185-950
- Mfr. Part No.:
- I7R212
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| IP Rating | IP67 | |
| Switching Current | 200 mA | |
| Series | I7R | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
IP Rating IP67 | ||
Switching Current 200 mA | ||
Series I7R | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive ring sensor is engineered with precision to detect non-contact effectively. Its dynamic operational principle ensures reliable monitoring in various applications. With a robust design that promotes long-lasting performance, this sensor is capable of functioning seamlessly across a wide temperature range, making it ideal for both indoor and outdoor environments.
High resolution
Short response times
Insensitive to dirt
Dynamic principle of operation
High protection rating
Short response times
Insensitive to dirt
Dynamic principle of operation
High protection rating
Related links
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
