ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 185-995
- Mfr. Part No.:
- IFM221
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.03
(exc. VAT)
€97.21
(inc. VAT)
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.03 |
*price indicative
- RS Stock No.:
- 185-995
- Mfr. Part No.:
- IFM221
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1.5m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 79mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 400 Hz | |
| Series | IFM | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 1.5m | ||
Supply Voltage 10 → 36 V dc | ||
Length 79mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Switching Frequency 400 Hz | ||
Series IFM | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for optimal performance in mobile and challenging environments, providing reliable detection over increased sensing ranges. Engineered with a robust stainless-steel housing and a durable construction, it showcases unparalleled precision and protection features, ensuring longevity and dependability in demanding applications. With its PNP/NPN electrical design and low current consumption, this sensor excels in energy-efficient operations while meeting stringent standards for mechanical stress resistance. Its advanced sensing capabilities make it suitable for various applications, particularly where traditional sensors might falter. Versatile and adaptable, this sensor is your go-to solution for ensuring operational efficiency and effectiveness across diverse industrial settings.
High shock and vibration resistance for use in mobile machines
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
