ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 186-060
- Mfr. Part No.:
- IIM220
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€120.39
(exc. VAT)
€148.08
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.39 |
*price indicative
- RS Stock No.:
- 186-060
- Mfr. Part No.:
- IIM220
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 25m | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Series | IIM | |
| Switching Frequency | 100 Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 25m | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP67, IP69K | ||
Length 81mm | ||
Mounting Type Flush | ||
Series IIM | ||
Switching Frequency 100 Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor designed to accurately detect metal targets in demanding environments. Engineered for robust performance, this sensor excels in mobile and challenging applications, offering an exceptional sensing range of 12mm. Its PNP output function operates as normally open, ensuring reliable operation under various conditions. The innovative design features a stainless steel threaded housing, optimising longevity while enhancing functionality. Furthermore, its operational efficiency is supported by reverse polarity and short circuit protection, assuring continuous performance and safety, even in fluctuating environments.
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
