ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 187-833
- Mfr. Part No.:
- IFC262
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.51
(exc. VAT)
€78.12
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.51 |
*price indicative
- RS Stock No.:
- 187-833
- Mfr. Part No.:
- IFC262
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Cable Length | 800mm | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 35mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Series | IFC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Cable Length 800mm | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 35mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
Series IFC | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision in a variety of industrial applications. With its innovative construction and robust specifications, it excels in detecting metal objects without direct contact. The sensor operates in challenging environments, providing reliable performance even under heavy-duty conditions. Its increased sensing range enhances functionality, making it ideal for use in machine tools exposed to coolants and lubricants. This product is built with a PNP output function that ensures efficient operation, catering to modern automation needs while prioritising safety with features such as short-circuit protection and reverse polarity safeguards. Whether for new installations or upgrades, this inductive sensor represents a blend of technical excellence and practical application.
For use in machine tools and metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
