ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 188-032
- Mfr. Part No.:
- IES245
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.54
(exc. VAT)
€72.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.54 |
*price indicative
- RS Stock No.:
- 188-032
- Mfr. Part No.:
- IES245
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 27.5mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 800 Hz | |
| Series | IES | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 27.5mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Switching Frequency 800 Hz | ||
Series IES | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor designed for superior performance in diverse industrial environments. Its robust construction is suitable for mobile and harsh applications, offering a significantly increased sensing range. This sensor excels in factory automation, ensuring precise detection in critical tasks. Engineered to withstand extreme conditions, it operates within a wide temperature range and meets stringent protection standards, making it an ideal choice for various applications. The inclusion of advanced safety features such as reverse polarity and short-circuit protection enhances its reliability.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
