ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M8, 0.05 → 1.5 mm Detection, PNP/NPN NO/NC,
- RS Stock No.:
- 595-353
- Mfr. Part No.:
- IEP200
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€602.16
(exc. VAT)
€740.66
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €602.16 |
*price indicative
- RS Stock No.:
- 595-353
- Mfr. Part No.:
- IEP200
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.05 → 1.5 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.05 → 1.5 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive sensor offers precision engineering tailored for industrial applications, optimised for reliable object detection. Designed with a compact M8 threaded housing, it operates across a generous temperature range of -25 to 70 °C and is equipped with an IO-Link communication interface for enhanced connectivity. Featuring gold-plated contacts and robust metal construction, this sensor guarantees superior longevity and resilience against magnetic interference, making it an ideal solution for even the most demanding environments. Its unique design facilitates flexible installation, ensuring that it can adapt seamlessly to various applications while maintaining its high level of accuracy and functionality.
Parameterizable output function allows for customisable settings
High switching frequency of up to 75 Hz ensures rapid response
Vibration and shock resistance certifications enhance reliability in dynamic settings
Lightweight design simplifies installation and management
Embedded software included for easy integration and functionality enhancement
High switching frequency of up to 75 Hz ensures rapid response
Vibration and shock resistance certifications enhance reliability in dynamic settings
Lightweight design simplifies installation and management
Embedded software included for easy integration and functionality enhancement
Related links
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 3 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
