ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-778
- Mfr. Part No.:
- M9H210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€217.24
(exc. VAT)
€267.21
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.24 |
*price indicative
- RS Stock No.:
- 184-778
- Mfr. Part No.:
- M9H210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 68.5mm | |
| Mounting Type | Flush | |
| Series | M9H | |
| Switching Frequency | 10 Hz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65, IP67 | ||
Length 68.5mm | ||
Mounting Type Flush | ||
Series M9H | ||
Switching Frequency 10 Hz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic position sensor offers exceptional precision and reliability for demanding applications. Engineered to detect ferrous metals, it features a robust stainless steel housing and a high-grade gold-plated contact system. Its wide operating temperature range, overload and short-circuit protection, and flush mount ability make it ideal for various setups, including lubricant distribution systems. The integrated LED indicator provides quick status checks.
Pressure-resistant up to 350 bar
Designed for use in plunger detection
Compact and robust stainless steel housing
Spanner flat for easy mounting
High shock and vibration resistance for mobile applications
Designed for use in plunger detection
Compact and robust stainless steel housing
Spanner flat for easy mounting
High shock and vibration resistance for mobile applications
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 25 mm Detection 2 → 250 V
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
