ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 163-174
- Mfr. Part No.:
- IF5219
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.73
(exc. VAT)
€93.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.73 |
*price indicative
- RS Stock No.:
- 163-174
- Mfr. Part No.:
- IF5219
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1.5 kHz | |
| Switching Current | 150 mA | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1.5 kHz | ||
Switching Current 150 mA | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers robust and reliable performance for detecting metallic objects within its sensing range. Designed for seamless integration, it features a threaded housing for easy installation. With advanced detection capabilities, this sensor is suitable for various applications, ensuring accurate and efficient operation in demanding environments. Its compact design, coupled with a wide operating voltage range, makes it a versatile choice for automation and industrial applications. The device also provides essential features such as short-circuit and overload protection, enhancing its longevity and reliability in the field.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
