ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 187-940
- Mfr. Part No.:
- II5711
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€106.27
(exc. VAT)
€130.71
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.27 |
*price indicative
- RS Stock No.:
- 187-940
- Mfr. Part No.:
- II5711
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Series | II | |
| Switching Frequency | 250 Hz | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Series II | ||
Switching Frequency 250 Hz | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is an innovative solution designed for precise and reliable detection in demanding environments. With its robust threaded type housing and exceptional protection rating, this sensor is tailored for applications requiring consistency and durability. Its magnetic field immune feature ensures performance is uncompromised, allowing it to operate effectively even in challenging electromagnetic conditions. The device boasts an impressive sensing range, combined with advanced electrical characteristics that cater to a variety of industrial needs.
Magnetic-field immune for welding applications
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
For a precise position detection on machines
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
