ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 4.5 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€109.44

(exc. VAT)

€134.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.44

*price indicative

RS Stock No.:
187-951
Mfr. Part No.:
IGC250
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4.5 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

70mm

Mounting Type

Flush

Switching Current

100 mA

Series

IGC

Shielding

Shielded

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is designed to enhance precision and reliability in demanding applications. The sensor's robust construction and high-performance features make it ideal for use in machine tools, coolants, and lubricants. With its compact M18 threaded housing and an impressive sensing range, this device is built to withstand extreme operating conditions, including high pressure and temperature variations. The sensor offers gold-plated contacts for enhanced durability and accuracy, while its IP68 protection rating ensures reliable performance in harsh environments. Elevate your automation processes with this powerful and versatile sensing solution.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Selective detection of ferrous metals, aluminium chip immune
Clearly visible indication of the switching status

Related links