ifm electronic Inductive Smooth Barrel Proximity Sensor, 120mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 187-988
- Mfr. Part No.:
- I27008
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€417.80
(exc. VAT)
€513.89
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.80 |
*price indicative
- RS Stock No.:
- 187-988
- Mfr. Part No.:
- I27008
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 120mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 63mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 164 mm | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | I27 | |
| Switching Frequency | 3 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 120mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 63mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 164 mm | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series I27 | ||
Switching Frequency 3 Hz | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor offers advanced detection technology designed for reliable performance in various industrial applications. Engineered to sense metallic objects within a range of 30 to 120 mm, it boasts a robust cylindrical design ideal for non-flush mounting. Its exceptional durability is complemented by IP65 protection, ensuring resilience against dust and moisture. This sensor operates effectively within a broad temperature range, from -20°C to 70°C, making it suitable for challenging environments.
Long sensing range of 120 mm
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Circular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
