ifm electronic Inductive Smooth Barrel Proximity Sensor, 120mm Detection NC, 90 → 250 V ac
- RS Stock No.:
- 187-985
- Mfr. Part No.:
- I22002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€386.87
(exc. VAT)
€475.85
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.87 |
*price indicative
- RS Stock No.:
- 187-985
- Mfr. Part No.:
- I22002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 120mm | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 90 → 250 V ac | |
| Length | 63mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 164 mm | |
| Switching Frequency | 3 Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Series | I22 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 120mm | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 90 → 250 V ac | ||
Length 63mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 164 mm | ||
Switching Frequency 3 Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Series I22 | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor represents a sophisticated solution in sensing technology. Engineered for precision, it operates within a range of 30 to 120 mm, making it ideal for a variety of industrial applications. This sensor combines a robust cylindrical housing with advanced electronic components to ensure reliable performance in challenging environments. The durable design incorporates a protection rating of IP65, allowing it to withstand dust and moisture, thus extending its lifespan.
Long sensing range of 120 mm
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Circular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Circular Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
