ifm electronic Inductive Smooth Barrel Proximity Sensor, 70 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-316
- Mfr. Part No.:
- I17004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€303.64
(exc. VAT)
€373.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.64 |
*price indicative
- RS Stock No.:
- 189-316
- Mfr. Part No.:
- I17004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 70 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 45mm | |
| Mounting Type | Non-Flush | |
| Diameter | 100 mm | |
| Switching Frequency | 5 Hz | |
| Series | I17 | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 70 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 45mm | ||
Mounting Type Non-Flush | ||
Diameter 100 mm | ||
Switching Frequency 5 Hz | ||
Series I17 | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor presents a reliable solution tailored for diverse industrial applications. Engineered to detect metallic objects with precision, this sensor is adept at operating across a substantial sensing range. With a robust cylindrical housing, it promises resilience in challenging environments, making it suitable for use within production lines and machinery settings.
Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 36 V dc
