ifm electronic Inductive Smooth Barrel Proximity Sensor, 70 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 189-466
- Mfr. Part No.:
- I15005
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€320.95
(exc. VAT)
€394.77
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.95 |
*price indicative
- RS Stock No.:
- 189-466
- Mfr. Part No.:
- I15005
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 70 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 100 mm | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | I15 | |
| Switching Frequency | 5 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 70 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 100 mm | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series I15 | ||
Switching Frequency 5 Hz | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor is engineered to enhance precision in industrial applications. Designed with a robust cylindrical housing and a notable sensing range of 20 to 70 mm, it offers reliability and accuracy in various operational environments. The device features a permanent current rating of 250 mA along with integrated short-circuit and overload protection to ensure ongoing performance under demanding conditions.
Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
