ifm electronic Inductive Smooth Barrel Proximity Sensor, 70 mm Detection NO, 90 → 250 V ac
- RS Stock No.:
- 189-379
- Mfr. Part No.:
- I12006
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€269.54
(exc. VAT)
€331.53
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.54 |
*price indicative
- RS Stock No.:
- 189-379
- Mfr. Part No.:
- I12006
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 70 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 90 → 250 V ac | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Diameter | 100 mm | |
| Shielding | Unshielded | |
| Series | I12 | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 70 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 90 → 250 V ac | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Diameter 100 mm | ||
Shielding Unshielded | ||
Series I12 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor is designed to provide reliable and precise detection in various industrial applications. With its robust cylindrical housing and IP65 protection rating, this sensor is suitable for environments where dust and water exposure is a concern. It operates effectively across a sensing range of 20 to 70 mm, ensuring optimal performance in a range of operational settings.
Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Circular Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
