ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc
- RS Stock No.:
- 189-378
- Mfr. Part No.:
- I7R208
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€158.31
(exc. VAT)
€194.72
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.31 |
*price indicative
- RS Stock No.:
- 189-378
- Mfr. Part No.:
- I7R208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Series | I7R | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Series I7R | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive ring sensor is designed to meet the rigorous demands of modern automation. With its dynamic operating principle, it ensures reliable detection and outstanding performance in diverse applications. Engineered for precision, the sensor is housed in a robust circular casing that is both compact and durable, making it suitable for integration into tight spaces. Its versatile output function can be easily configured as normally open or normally closed, providing flexibility for various operational needs.
High resolution
Short response times
Insensitive to dirt
Dynamic principle of operation
High protection rating
Short response times
Insensitive to dirt
Dynamic principle of operation
High protection rating
Related links
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
