ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-424
- Mfr. Part No.:
- IIR204
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€109.32
(exc. VAT)
€134.46
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.32 |
*price indicative
- RS Stock No.:
- 189-424
- Mfr. Part No.:
- IIR204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 3m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Switching Frequency | 25 Hz | |
| Series | IIR | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 3m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Switching Frequency 25 Hz | ||
Series IIR | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor designed for challenging environments delivers precise and reliable performance in industrial applications. Boasting a robust threaded housing crafted from stainless steel, this sensor excels in settings where durability is essential, such as welding applications. Its innovative design achieves an increased sensing range, ensuring it can effectively detect targets at various distances. With an impressive operational temperature range and protection rating of IP67, this sensor withstands even the harshest conditions, making it an ideal choice for engineers seeking efficiency and reliability in their processes.
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
