ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 189-444
- Mfr. Part No.:
- IM5024
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€122.05
(exc. VAT)
€150.12
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.05 |
*price indicative
- RS Stock No.:
- 189-444
- Mfr. Part No.:
- IM5024
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 120mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | IM | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Supply Voltage 10 → 36 V dc | ||
Length 120mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series IM | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to enhance precision in automation applications. This robust rectangular housing accommodates dimensions of 40 x 40 x 120 mm, ensuring versatility in various installations. With an impressive sensing range, the sensor is tailored for reliable operation in diverse environments, boasting a protection rating of IP65. Its ability to operate effectively within a temperature range of -25 to 80°C makes it suitable for challenging conditions. This sensor features selectable output functions, providing the flexibility to meet specific application needs.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
