ifm electronic Inductive Rectangular Proximity Sensor, 20 → 60 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-914
- Mfr. Part No.:
- ID5046
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€265.21
(exc. VAT)
€326.21
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.21 |
*price indicative
- RS Stock No.:
- 162-914
- Mfr. Part No.:
- ID5046
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 → 60 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 105mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | ID5 | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 → 60 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 105mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series ID5 | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge solution tailored for precise detection tasks. Designed to operate effectively in challenging environments, it offers a robust housing with an IP67 protection rating, making it ideal for various industrial applications. With a versatile output function that allows for selectable normally open or normally closed modes, this sensor ensures maximum adaptability to your system needs. Its exceptional sensing range of 20 to 60 mm is complemented by a highly accurate detection mechanism. The sensor not only features reverse polarity and short-circuit protection but also comes equipped with overload protection, ensuring reliable performance over time. Its compact yet sturdy design, combined with a user-friendly LED display for easy status monitoring, makes this sensor a valuable addition to any automation setup.
Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Large active sensor face
Easy setting of the sensing range via potentiometer
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
