ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 189-450
- Mfr. Part No.:
- IES218
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€61.47
(exc. VAT)
€75.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.47 |
*price indicative
- RS Stock No.:
- 189-450
- Mfr. Part No.:
- IES218
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 30mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IES | |
| Switching Current | 100 mA | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 30mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IES | ||
Switching Current 100 mA | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a robust and versatile solution designed for a wide array of industrial applications. Featuring a compact threaded housing, this device ensures reliable performance in demanding environments, capable of withstanding temperatures ranging from -40 to 85 °C. Designed for non-flush mounting, it offers exceptional sensing capabilities with a maximum range of 6 mm. Its gold-plated contacts guarantee superior conductivity and durability, making it ideal for mobile, cooling, and lubrication applications. Moreover, with features like short-circuit protection and overload protection, it promises a high level of operational safety and reliability. When precision is paramount, this sensor stands out, equipped with a correction factor tailored to various materials, ensuring accurate readings and performance.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
