ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 162-705
- Mfr. Part No.:
- II5436
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€70.64
(exc. VAT)
€86.89
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.64 |
*price indicative
- RS Stock No.:
- 162-705
- Mfr. Part No.:
- II5436
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 400 mA | |
| Shielding | Unshielded | |
| Series | II5 | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 55 V dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 400 mA | ||
Shielding Unshielded | ||
Series II5 | ||
Switching Frequency 200 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision in various industrial applications, offering durability and reliability in demanding environments. With a sensing range of 15 mm, it ensures accurate detection of metal objects while maintaining exceptional performance. Crafted with a threaded housing type, its ideal for non-flush mounting, making it versatile for diverse installation needs. Its robust construction allows it to withstand extreme ambient temperatures ranging from -25°C to 80°C, ensuring continuous operation under challenging conditions. The sensor's advanced protection features include reverse polarity and short-circuit protection, enabling safe usage in electrical systems. With a long lifespan and comprehensive EMC approvals, this sensor epitomises innovation and efficiency, making it a superior choice for your sensing solutions.
Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Wide operating temperature range
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
