ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 189-467
- Mfr. Part No.:
- II5272
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.67
(exc. VAT)
€89.38
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.67 |
*price indicative
- RS Stock No.:
- 189-467
- Mfr. Part No.:
- II5272
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Flush | ||
Switching Frequency 250 Hz | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precision and reliability, catering to a variety of industrial applications. With its threaded housing and robust build, it ensures durability even in harsh environments. The sensor operates effectively within a sensing range of 10 mm, providing reliable measurements essential for automation processes. Its PNP output function and short circuit protection features make it an ideal choice for safe and efficient operation. Whether you're integrating it into new systems or upgrading existing setups, this sensor offers the operational flexibility and performance needed to enhance productivity.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
