ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-474
- Mfr. Part No.:
- IFS217
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.32
(exc. VAT)
€91.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.32 |
*price indicative
- RS Stock No.:
- 189-474
- Mfr. Part No.:
- IFS217
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Series | IFS | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Series IFS | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor, designed for factory automation and industrial applications, offers reliable performance in demanding environments. Engineered with a robust brass housing and a PBT sensing face, it ensures longevity and durability while maintaining precision. With a sensing range of 4 mm and an ambient temperature tolerance from -25 to 70 degrees Celsius, this sensor is ideal for a variety of settings. The innovative design includes gold-plated contacts for enhanced connectivity, while the IP67 protection rating guarantees resilience against dust and water ingress. Enhanced by features like short-circuit and overload protection, this sensor provides peace of mind and consistent performance, making it an essential choice for your automation needs.
Permanently legible laser type label
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
Clearly visible indication of the switching status
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
Clearly visible indication of the switching status
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
