ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 189-485
- Mfr. Part No.:
- IES209
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€65.80
(exc. VAT)
€80.93
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.80 |
*price indicative
- RS Stock No.:
- 189-485
- Mfr. Part No.:
- IES209
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 37.5mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 KHz | |
| Series | IES | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 37.5mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 KHz | ||
Series IES | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor stands out with its advanced features engineered for precision and reliability in industrial applications. Designed to withstand harsh environments, this device boasts an impressive sensing range and is magnetic-field immune, ensuring consistent performance. The unit is built with a sturdy threaded housing made of stainless steel, making it both durable and aesthetically appealing. Its compact dimensions and non-flush mountable design allow for versatile installation options. With a versatile operating temperature range, this sensor excels in factory automation settings, where adaptation to various conditions is essential. Furthermore, the device is equipped with a yellow LED indicator, providing real-time feedback and ensuring intuitive usage in operational contexts. Ideal for demanding production environments, this sensor is an essential addition to any automation system.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.6 → 6 mm Detection 10 →
