ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-495
- Mfr. Part No.:
- IE5207
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.49
(exc. VAT)
€94.08
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.49 |
*price indicative
- RS Stock No.:
- 189-495
- Mfr. Part No.:
- IE5207
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 1.3 KHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 1.3 KHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, designed for precision and reliability, excels in diverse applications ranging from automation to industrial settings. The robust thread design not only aids in easy installation but guarantees durability even in challenging environments. With an impressive sensing range and a range of voltage options, it caters to various operational needs while ensuring optimal performance. The IP67 protection class provides a fortified defence against dust and moisture, making it an ideal choice for outdoor and harsh indoor conditions. Its advanced features, including reverse polarity protection and a significant switching frequency, further underscore its versatility in various setups, ensuring that it seamlessly integrates into any project while maintaining high operational standards.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
