ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 189-464
- Mfr. Part No.:
- IIC228
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.87
(exc. VAT)
€103.16
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.87 |
*price indicative
- RS Stock No.:
- 189-464
- Mfr. Part No.:
- IIC228
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IIC | |
| Switching Current | 250 mA | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IIC | ||
Switching Current 250 mA | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor boasts unparalleled precision and robustness, making it an ideal choice for demanding industrial applications. Engineered with a threaded housing, this sensor is not only capable of withstanding harsh environments but also excels in performance, ensuring reliable operation in both coolants and lubricants. With advanced gold plated contacts, it delivers exceptional electrical performance without compromise. This robust solution features a sensing range tailored for various applications, with a compact yet sturdy design that integrates seamlessly into machine tools.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 24 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
