ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-501
- Mfr. Part No.:
- IF5997
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.05
(exc. VAT)
€107.07
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.05 |
*price indicative
- RS Stock No.:
- 189-501
- Mfr. Part No.:
- IF5997
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 500 Hz | |
| Series | IF5 | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 500 Hz | ||
Series IF5 | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision and reliability in varied applications, promoting enhanced sensing capabilities. With exceptional engineering, it boasts an extended sensing range while maintaining a compact threaded housing. The sensors innovative design includes gold-plated contacts and robust protections against reverse polarity, short circuits, and overloads. Whether deployed in demanding industrial settings or more standard environments, its IP67 rating ensures it remains operational in challenging conditions. Built to last, this sensor features improved accuracy and drift specifications, making it an indispensable asset for anyone seeking dependable detection solutions. The versatile functionality and long lifespan make it ideal for a multitude of uses, promising seamless integration into existing setups while providing peace of mind.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Long sensing range for high uptime
Clearly visible indication of the switching status
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Long sensing range for high uptime
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
