ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 189-503
- Mfr. Part No.:
- IG5582
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.63
(exc. VAT)
€104.09
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.63 |
*price indicative
- RS Stock No.:
- 189-503
- Mfr. Part No.:
- IG5582
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M18 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Series | IG5 | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M18 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
Series IG5 | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies precision and reliability, specially designed for various industrial applications. It offers an ideal solution for proximity sensing needs, ensuring efficient operation in challenging environments. Its robust threaded housing and superior construction materials provide durability while maintaining a compact design, making it suitable for flush mounting in tight spaces. With features such as a wide sensing range, excellent ambient temperature tolerance, and essential protection against environmental factors, this sensor is the perfect choice for demanding applications. Safety is paramount, with advanced overload and short-circuit protection, ensuring uninterrupted functionality. Embrace the future of sensing technology with this exceptional product that ensures accuracy and dependability in every operation.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Very high switching frequency
With robust M18 connector
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
With robust M18 connector
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
