ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 162-996
- Mfr. Part No.:
- IGT204
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.12
(exc. VAT)
€103.47
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.12 |
*price indicative
- RS Stock No.:
- 162-996
- Mfr. Part No.:
- IGT204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Series | IGT | |
| Switching Current | 100 mA | |
| Switching Frequency | 600 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68, IP69K | ||
Length 45mm | ||
Mounting Type Flush | ||
Series IGT | ||
Switching Current 100 mA | ||
Switching Frequency 600 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered for precision and reliability in industrial applications. This sophisticated sensor deploys advanced PNP technology, ensuring accurate detection and a long sensing range. With its robust stainless-steel housing, its designed to endure the rigours of any working environment while maintaining exceptional functionality. Supported by comprehensive approvals and protection ratings, this sensor is ideal for demanding conditions, such as those found in regular cleaning processes. It combines intuitive design with state-of-the-art engineering, setting a new standard for detection capabilities and operational efficiency.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
