ifm electronic Inductive Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 140 V ac/dc, 20 → 140 V
- RS Stock No.:
- 190-168
- Mfr. Part No.:
- IG0402
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€143.17
(exc. VAT)
€176.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.17 |
*price indicative
- RS Stock No.:
- 190-168
- Mfr. Part No.:
- IG0402
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 20 → 140 V ac/dc, 20 → 140 V ac/dc | |
| Length | 53mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Switching Current | 200 mA | |
| Series | IG0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 20 → 140 V ac/dc, 20 → 140 V ac/dc | ||
Length 53mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Switching Current 200 mA | ||
Series IG0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for reliable performance in a variety of applications, providing an optimal solution for detecting metallic objects. The unit boasts an impressive sensing range of 8 mm, ensuring precision even in challenging environments. Designed with safety and longevity in mind, this sensor allows for easy integration into existing systems and features robust protection against overload and short circuits. Its sleek threaded housing not only offers a flush mounting option but is also crafted from high-quality materials to withstand demanding conditions. With a wide operating voltage range and exceptional environmental ratings, this sensor is a versatile addition to any industrial setup.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 140 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 140 V ac
