ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 190-171
- Mfr. Part No.:
- IG0356
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€113.77
(exc. VAT)
€139.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.77 |
*price indicative
- RS Stock No.:
- 190-171
- Mfr. Part No.:
- IG0356
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 55mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Switching Frequency | 50 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 55mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IG0 | ||
Switching Frequency 50 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver precise and reliable performance for a multitude of applications. With a sensing range of 5 mm and robust construction ensuring durability, it is ideal for detecting metal objects in industrial environments. The innovative threaded housing facilitates easy mounting while providing protection against dust and water ingress, attributed to its IP67 rating. The sensor seamlessly integrates into existing systems, operating across a wide voltage range and ensuring long service life. Its reliable switching capability makes it a prime choice for applications demanding high accuracy and efficiency.
With combined AC/DC output and two-wire technology
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
With long PVC cable
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
