ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

€68.09

(exc. VAT)

€83.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€68.09

*price indicative

RS Stock No.:
190-216
Mfr. Part No.:
IF5721
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

150 mA

Series

IF5

Switching Frequency

1.2 KHz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for reliable and precise sensing applications. With its versatile PNP/NPN electrical design, the product ensures compatibility with a range of systems, making it ideal for various industrial environments. It features a compact threaded housing and offers a robust protection class of IP67, providing durability and resilience against harsh conditions. The sensor operates across a broad temperature range and is optimised for quick response times, enhancing operational efficiency. Combining cutting-edge technology with user-friendly features, this sensor delivers exceptional performance, offering accurate detection and optimal functionality.

Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links