ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 18 → 36 V dc
- RS Stock No.:
- 190-231
- Mfr. Part No.:
- II5453
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€102.70
(exc. VAT)
€126.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.70 |
*price indicative
- RS Stock No.:
- 190-231
- Mfr. Part No.:
- II5453
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 18 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 56mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | II | |
| Switching Current | 125 mA | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 18 → 36 V dc | ||
IP Rating IP67 | ||
Length 56mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series II | ||
Switching Current 125 mA | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor II5453 from ifm electronic is engineered for precision and reliability, ideal for demanding automation tasks. This sensor utilises advanced technology to detect metallic objects efficiently, ensuring accurate performance in various applications. Designed with robust housing for durability, it maintains operational integrity even in challenging environments. It features a flush mountable design, making installation straightforward, while its wide sensing range offers versatility in deployment.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
For a precise position detection on machines
Wide operating temperature range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
