ifm electronic Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-292
- Mfr. Part No.:
- IZ5044
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.55
(exc. VAT)
€142.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.55 |
*price indicative
- RS Stock No.:
- 185-292
- Mfr. Part No.:
- IZ5044
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 0.8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Diameter | 4 mm | |
| Shielding | Shielded | |
| Series | IZ | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 0.8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 30mm | ||
Mounting Type Flush | ||
Diameter 4 mm | ||
Shielding Shielded | ||
Series IZ | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precise detection with a compact cylindrical design, ideal for diverse industrial settings. It features advanced PNP technology and a sensing range of 0.8 mm for accurate metallic object detection. With an IP65 rating, it is durable and resistant to environmental challenges. The sensors robust construction includes reverse polarity and overload protection, ensuring reliable performance in automation and process control applications.
Particularly short housing with only 4 mm diameter
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
