ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.7 → 3.51 mm Detection, PNP/NPN NO/NC, 10
- RS Stock No.:
- 190-288
- Mfr. Part No.:
- IF6137
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€70.38
(exc. VAT)
€86.57
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.38 |
*price indicative
- RS Stock No.:
- 190-288
- Mfr. Part No.:
- IF6137
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.7 → 3.51 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 600 Hz | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Series | IF6 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.7 → 3.51 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 600 Hz | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Series IF6 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor with IO-Link is designed to provide efficient and reliable performance in various industrial applications. With a robust threaded housing, it boasts a compact design, allowing for seamless integration into tight spaces. The sensor supports both PNP and NPN configurations, making it highly versatile for different operational requirements. Its superior communication interface via IO-Link ensures smooth data transmission and remote configuration capabilities, significantly enhancing usability. Operating within a wide voltage range, this sensor is engineered for high accuracy and repeatability, fostering precision in measurement and control processes. The combination of high switching frequency and extensive protection features makes it ideal for demanding environments, ensuring consistent and dependable operation.
For a precise position monitoring on machines
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.7 → 3.51 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.3 → 6.5 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.2 → 2 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.4 → 4 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
