ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 1.3 → 6.5 mm Detection, PNP/NPN NO/NC, 10
- RS Stock No.:
- 184-654
- Mfr. Part No.:
- IF6138
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€68.47
(exc. VAT)
€84.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.47 |
*price indicative
- RS Stock No.:
- 184-654
- Mfr. Part No.:
- IF6138
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.3 → 6.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Series | IF6 | |
| Shielding | Unshielded | |
| Switching Frequency | 600 Hz | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 1.3 → 6.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Series IF6 | ||
Shielding Unshielded | ||
Switching Frequency 600 Hz | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers a robust solution for precise detection in dynamic industrial environments. With a threaded housing design and a compact dimension of M12 x 1, it easily integrates into various applications. The product is equipped with IO-Link communication, ensuring seamless data transmission and improved diagnostics. Its electrical versatility allows for both PNP and NPN modes, making it an ideal choice for diverse automation systems. Designed to operate in challenging conditions, this sensor withstands ambient temperatures ranging from -40°C to 85°C and boasts an impressive protection rating, making it reliable in harsh settings. Enhanced features like short-circuit and overload protection further enhance its durability, ensuring it operates efficiently while maintaining safety standards. This is the perfect inductive sensor for applications requiring precision and reliability.
For a precise position monitoring on machines
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.7 → 3.51 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.2 → 2 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
