ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-296
- Mfr. Part No.:
- IIC210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.49
(exc. VAT)
€111.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.49 |
*price indicative
- RS Stock No.:
- 190-296
- Mfr. Part No.:
- IIC210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Series | IIC | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 70mm | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Series IIC | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is designed to meet the demands of modern industrial applications, particularly in environments involving machine tools, coolants, and lubricants. Featuring a robust threaded housing and an optimal sensing range, it ensures reliable detection and performance under various operating conditions. With its gold plated contacts and advanced features like reverse polarity protection, it stands out in durability and efficiency. The sensor operates over a wide voltage range and is equipped with short circuit and overload protection, making it suitable for challenging conditions.
For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Resistant to oils and coolants
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
