ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

€88.32

(exc. VAT)

€108.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.32

*price indicative

RS Stock No.:
190-764
Mfr. Part No.:
II5853
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Series

II

Switching Frequency

450 Hz

Switching Current

200 mA

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is engineered for precision and reliability in various industrial applications. Designed with exceptional sensing capabilities, it detects metallic objects with remarkable accuracy, making it an essential component in automation processes. Its robust construction and high protection class ensure longevity even in challenging environments. The sensor's compact threaded design allows for easy integration into existing systems, while its versatile specifications support a range of operational demands.

Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines

Related links