Prowave Ultrasonic Proximity Sensor, 3 → 100 cm Detection
- RS Stock No.:
- 204-853
- Mfr. Part No.:
- 500MB120
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 unit)*
€21.58
(exc. VAT)
€26.54
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.58 |
| 10 - 99 | €19.42 |
| 100 + | €17.90 |
*price indicative
- RS Stock No.:
- 204-853
- Mfr. Part No.:
- 500MB120
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 3 → 100 cm | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Detection Range 3 → 100 cm | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducer operates at a centre frequency of 50.0 ± 1.0 kHz, with a bandwidth of 3 kHz. It has a minimum transmitting sound pressure level of 113 dB at 50.0 kHz, measured as 0 dB re 0.0002 mbar with 10 Vrms at 30 cm. The receiving sensitivity is 67 dB min, corresponding to 0 dB equals to 1 volt/mbar, and it features a sensitivity/cross talk ratio of 15 dB. The nominal impedance for transmission is 1000 Ω, with a capacitance of 2400 pF ± 20% at 1 kHz.
Maximum continuous driving voltage is 20 Vrms
Typical total beam angle at 6 dB is 30°
Function effectively in temperatures ranging from 20 to 70 °C
Typical total beam angle at 6 dB is 30°
Function effectively in temperatures ranging from 20 to 70 °C
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 500 cm Detection
- Prowave Ultrasonic Proximity Sensor 6 → 10 V dc
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection