Prowave Ultrasonic Proximity Sensor, 25 → 150 cm Detection, 6 → 10 V dc
- RS Stock No.:
- 204-856
- Mfr. Part No.:
- SRM400
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 unit)*
€54.75
(exc. VAT)
€67.34
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €54.75 |
| 10 - 99 | €49.28 |
| 100 + | €45.44 |
*price indicative
- RS Stock No.:
- 204-856
- Mfr. Part No.:
- SRM400
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 25 → 150 cm | |
| Supply Voltage | 6 → 10 V dc | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Detection Range 25 → 150 cm | ||
Supply Voltage 6 → 10 V dc | ||
- COO (Country of Origin):
- TW
The Prowave Sonar Ranging Module utilizing the newly developed sonar ranging IC, which can work with all PT or EP type transducers. It provides as a shortcut to develop car reversing systems or some other distance measurement systems for design engineers who are not very familiar with analog circuit and or the operation of ultrasonic transducers.
Built in variable RC oscillator matching transducers with different frequencies
High gain amplifier varies with time over 32 steps
Integrated band pass filter reduces external component count
Bi direction I/O pin simplifies the control function for transmitting a pulse and receiving an echo
High gain amplifier varies with time over 32 steps
Integrated band pass filter reduces external component count
Bi direction I/O pin simplifies the control function for transmitting a pulse and receiving an echo
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 500 cm Detection
- Prowave Ultrasonic Proximity Sensor, 3 → 100 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection