Prowave Ultrasonic Circular Proximity Sensor
- RS Stock No.:
- 204-878
- Mfr. Part No.:
- 250SR180
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 unit)*
€6.20
(exc. VAT)
€7.63
(inc. VAT)
In Stock
- 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.20 |
| 10 - 99 | €5.59 |
| 100 - 499 | €5.16 |
| 500 - 999 | €4.79 |
| 1000 + | €3.88 |
*price indicative
- RS Stock No.:
- 204-878
- Mfr. Part No.:
- 250SR180
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducers operate at a centre frequency of 25.0 ± 1.0 kHz, with bandwidth of 1.8 kHz. They deliver a minimum transmitting sound pressure level of 112 dB at 25.0 kHz when driven at 10 Vrms from 30 cm. The receiving sensitivity is 62 dB at the same frequency. With a capacitance of 2400 pF at 1 kHz, they can withstand a maximum driving voltage of 20 Vrms. The total beam angle is typically 95° at 6 dB, making these transducers suitable for various ultrasonic applications.
Aluminium housing
Function effectively in temperatures ranging from 30 to 80 °C
Function effectively in temperatures ranging from 30 to 80 °C
Related links
- Prowave Ultrasonic Circular Proximity Sensor
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 5 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1800 cm Detection