Prowave Ultrasonic Circular Proximity Sensor

Bulk discount available

Subtotal (1 bag of 2 units)*

€10.93

(exc. VAT)

€13.444

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 - 18€5.465€10.93
20 - 198€4.92€9.84
200 - 998€4.535€9.07
1000 - 1998€4.205€8.41
2000 +€3.42€6.84

*price indicative

RS Stock No.:
204-884
Mfr. Part No.:
400SR16P
Manufacturer:
Prowave
Find similar products by selecting one or more attributes.
Select all

Brand

Prowave

Sensor Technology

Ultrasonic

Body Style

Circular

COO (Country of Origin):
TW
The Prowave Air Ultrasonic Ceramic Transducer operates at a centre frequency of 40.0 ± 1.0 kHz, with bandwidth 2.5 kHz. It features a minimum transmitting sound pressure level of 120 dB at 40.0 kHz, measured as 0 dB re 0.0002 mbar with 10 Vrms at a distance of 30 cm. The receiving sensitivity is 65 dB min, corresponding to 0 dB equals to 1 volt/mbar. The capacitance at 1 kHz is 2400 pF ± 20%, and the maximum continuous driving voltage is 20 Vrms, with a typical total beam angle of 55° at 6 dB.

Plastic housing
Function effectively in temperatures ranging from 30 to 80 °C

Related links