Prowave Ultrasonic Circular Proximity Sensor
- RS Stock No.:
- 204-887
- Mfr. Part No.:
- 400SR120
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 bag of 2 units)*
€12.21
(exc. VAT)
€15.018
(inc. VAT)
In Stock
- 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €6.105 | €12.21 |
| 20 - 198 | €5.495 | €10.99 |
| 200 - 998 | €5.07 | €10.14 |
| 1000 - 1998 | €4.705 | €9.41 |
| 2000 + | €3.82 | €7.64 |
*price indicative
- RS Stock No.:
- 204-887
- Mfr. Part No.:
- 400SR120
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducer operates at a centre frequency of 40.0 ± 1.0 kHz, with a bandwidth of 2.0 kHz. It has a minimum transmitting sound pressure level of 115 dB at 40.0 kHz, measured as 0 dB re 0.0002 μbar with 10 Vrms at 30 cm. The receiving sensitivity is 67 dB min, corresponding to 0 dB equals to 1 volt/μbar. The capacitance at 1 kHz is 2400 pF ± 20%, and the maximum continuous driving voltage is 20 Vrms, with a typical total beam angle of 85° at 6 dB.
Aluminium housing
Function effectively in temperatures ranging from 30 to 80 °C
Function effectively in temperatures ranging from 30 to 80 °C
Related links
- Prowave Ultrasonic Circular Proximity Sensor
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 5 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection