Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection NO, 30 V
- RS Stock No.:
- 240-023
- Mfr. Part No.:
- 135937 E57-18GU08-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.50
(exc. VAT)
€54.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.50 |
*price indicative
- RS Stock No.:
- 240-023
- Mfr. Part No.:
- 135937 E57-18GU08-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 55mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 55mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 500 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch, part of The Eaton Moeller series E57, is expertly designed to enhance automation in various applications. Offering reliable performance in diverse environments, the sensor operates within a voltage range of 10 to 30 V DC, making it versatile for different setups. Its robust metallic construction ensures durability and resilience, while the non-flush mounting design aids in easy installation. The sensor's compact dimensions further enable it to fit seamlessly into limited spaces, making it a dependable choice for proximity detection tasks. Ideal for both industrial and commercial use, this proximity switch stands out with its unique features and advanced technology, supporting efficient control processes across a range of applications.
Delivers consistent performance with a response frequency of 500 Hz
Employs a sturdy metal enclosure for enhanced durability
Supports a wide ambient temperature range from -25 °C to 70 °C
Provides visual status indication through a red LED
Features an IP69 degree of protection for high-pressure environments
Boasts a rated switching distance with minimal hysteresis for precision
Designed with an excellent shock resistance rate, ensuring reliability in dynamic conditions
Offers multiple connection options, enhancing flexibility during installation
Equipped to handle a load current range from 3 to 100 mA, providing adaptable usage
Employs a sturdy metal enclosure for enhanced durability
Supports a wide ambient temperature range from -25 °C to 70 °C
Provides visual status indication through a red LED
Features an IP69 degree of protection for high-pressure environments
Boasts a rated switching distance with minimal hysteresis for precision
Designed with an excellent shock resistance rate, ensuring reliability in dynamic conditions
Offers multiple connection options, enhancing flexibility during installation
Equipped to handle a load current range from 3 to 100 mA, providing adaptable usage
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 V
- Inductive Barrel Proximity Sensor 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
