Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO, 30 V
- RS Stock No.:
- 244-148
- Mfr. Part No.:
- 135930 E57-18GS05-DDB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.50
(exc. VAT)
€54.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.50 |
*price indicative
- RS Stock No.:
- 244-148
- Mfr. Part No.:
- 135930 E57-18GS05-DDB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| Length | 76mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 1 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
Length 76mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 1 kHz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor delivers reliable sensing capabilities in various industrial environments. Designed for precision and durability, it features a compact metal housing that can withstand harsh conditions while ensuring optimal performance. With a flush mounting option, the sensor seamlessly integrates into existing applications, making it an ideal choice for automation systems requiring efficient proximity detection.
Flush mounting design facilitates easy integration into existing systems
Provides visual status indication for enhanced operational awareness
Features inductive sensing technology for reliable performance
Designed for plug in connection for straightforward installation
Capable of handling high operational currents for demanding environments
Offers high switching frequency to support fast paced operations
Built to resist shock and vibrations enhancing reliability
Provides visual status indication for enhanced operational awareness
Features inductive sensing technology for reliable performance
Designed for plug in connection for straightforward installation
Capable of handling high operational currents for demanding environments
Offers high switching frequency to support fast paced operations
Built to resist shock and vibrations enhancing reliability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
